8000085271 | Weidmüller
Socket header, 8 pole, pitch 7.5 mm, straight, black, 8000085271
Order No.: 50P1629
EAN: 4064675623304
MPN:
8000085271
MPS 7S/04-5/04 D11 S TN B B
Series: OMNIMATE 4.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8817 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.88 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8817 €
10 pcs.
26.6203 €
25 pcs.
25.4541 €
50 pcs.
24.0618 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 8000085271, Weidmüller
The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
Features
- Fast, safe, and tool-free wiring due to unique SNAP IN connection
- Optical and acoustic feedback indicates proper wiring
- Dispatch within three days – even for individually configured products
- Automatic offer preparation for the configurated product
- Flexible combination options for power, signal and data transmission
- Future-proof Single-Pair Ethernet technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 7.5 mm | |
| Connection | snap-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 34.6 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |