4349490000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, black, 4349490000

Order No.: 53P2921
EAN: 4032248987788
MPN:
4349490000
BLL 3.50/08/180 3.2SN BK TU
4349490000 Weidmüller PCB Connection Systems Image 1
4349490000 Weidmüller PCB Connection Systems Image 2
4349490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1154 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.4728 €
50 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 4349490000, Weidmüller

Printed circuit board connector, female connector, side closed, THT solder termination, 3.50 mm, pole count: 8, 180°, 3.2 mm, tin plated, black, tube.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes