4342530000 | Weidmüller
Socket header, 10 pole, pitch 3.5 mm, straight, black, 4342530000
Order No.: 53P2920
EAN: 4032248732135
MPN:
4342530000
BLL 3.50/10/180 3.2SN BK TU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.1626 €
50 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 4342530000, Weidmüller
PCB Connector, Female Connector, Side Closed, THT Solder Termination, 3.50 mm, No. of Poles: 10, 180°, 3.2 mm, tinned, black, Tube.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15.1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |