4309590000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, black, 4309590000

Order No.: 53P2879
EAN: 4032248526468
MPN:
4309590000
BLL 3.50/06/180 3.2SN BK TU
4309590000 Weidmüller PCB Connection Systems Image 1
4309590000 Weidmüller PCB Connection Systems Image 2
4309590000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.0809 €
50 pcs.
5.5335 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 4309590000, Weidmüller

Printed Circuit Board Connector, Female Connector, Side Closed, THT Solder Termination, 3.50 mm, No. of Poles: 6, 180°, 3.2 mm, tinned, black, Tube.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes