4286340000 | Weidmüller

Socket header, 12 pole, pitch 3.5 mm, straight, black, 4286340000

Order No.: 53P2878
EAN: 4032248474035
MPN:
4286340000
BLL 3.50/12/180 3.2SN BK TU
4286340000 Weidmüller PCB Connection Systems Image 1
4286340000 Weidmüller PCB Connection Systems Image 2
4286340000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.1975 €
50 pcs.
11.0908 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 4286340000, Weidmüller

Printed circuit board connector, female connector, side closed, THT solder termination, 3.50 mm, number of poles: 12, 180°, 3.2 mm, tinned, black, Tube.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes