4286330000 | Weidmüller

Socket header, 9 pole, pitch 3.5 mm, straight, black, 4286330000

Order No.: 53P2877
EAN: 4032248476244
MPN:
4286330000
BLL 3.50/09/180 3.2SN BK TU
4286330000 Weidmüller PCB Connection Systems Image 1
4286330000 Weidmüller PCB Connection Systems Image 2
4286330000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
9.1511 €
50 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 4286330000, Weidmüller

Printed circuit board connector, socket connector, laterally closed, THT solder termination, 3.50 mm, no. of poles: 9, 180°, 3.2 mm, tinned, black, tube.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes