3021360000 | Weidmüller
Socket header, 10 pole, pitch 3.5 mm, straight, orange, 3021360000
Order No.: 51P6886
EAN: 4099986937598
MPN:
3021360000
B2CF 3.50/10/180FZE SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9849 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.4851 €
50 pcs.
7.0448 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 3021360000, Weidmüller
PCB plug-in connector, female plug, 3.50 mm, Number of poles: 10, 180°, Push in with push button, Clamping range, max. : 1.5 mm², Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 13.4 A | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |