2989720000 | Weidmüller

Pin header, 10 pole, pitch 5.08 mm, straight, black, 2989720000

Order No.: 50P5833
EAN: 4099986860995
MPN:
2989720000
SLF 5.08/10/180DF SN BK BX
2989720000 Weidmüller PCB Connection Systems Image 1
2989720000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1630 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.5442 €
50 pcs.
7.9968 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2989720000, Weidmüller

Male plug with PUSH IN wire connection and straight outlet direction, when used with BLF 5.08HC as wire-to-wire application for panel feed-through. The male plug provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes