2913690000 | Weidmüller

PCB terminal, 11 pole, pitch 5 mm, angled, black, 2913690000

Order No.: 51P5450
EAN: 4099986539686
MPN:
2913690000
MTS 5/11 H T4 B T
Series: OMNIMATE 4.0
2913690000 Weidmüller PCB Connection Systems Image 1
2913690000 Weidmüller PCB Connection Systems Image 2
2913690000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4863 €
50 pcs.
4.2245 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 2913690000, Weidmüller

Printed circuit board terminals, PCB terminal, THT/THR solder connection, Pitch in mm (P): 5.00 mm, Number of poles: 11, Tube.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection snap-in
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes