2872550000 | Weidmüller
Socket header, 3 pole, pitch 5 mm, straight, orange, 2872550000
Order No.: 50P5707
EAN: 4064675641193
MPN:
2872550000
BLZP APL 5.00HC/03/180F SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6533 €
50 pcs.
3.4034 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2872550000, Weidmüller
PCB plug-in connector, female plug, 5.00 mm, Number of poles: 3, 180°, Clamping yoke connection, Clamping range, max. : 4 mm².
Features
- Ethernet-APL compliant
- Space and weight saving design
- Suitable for THT and THR soldering processes
- Ethernet-APL is suitable for all IIoT devices and tailored for the process industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | pull-bar connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |