2827840000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, orange, 2827840000
Order No.: 50P5831
EAN: 4064675367086
MPN:
2827840000
SLF 5.08/03/180 SN OR BX SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available: 6 pcs.
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4633 €
50 pcs.
2.2967 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2827840000, Weidmüller
Male plug with PUSH IN wire connection and straight outlet direction, when used with BLF 5.08HC as wire-to-wire application for panel feed-through. The male plug provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 25.9 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |