2789950000 | Weidmüller

Socket header, 19 pole, pitch 5.08 mm, straight, black, 2789950000

Order No.: 50P4992
EAN: 4064675070580
MPN:
2789950000
BLT 5.08HC/19/180F SN BK BX PRT
2789950000 Weidmüller PCB Connection Systems Image 1
2789950000 Weidmüller PCB Connection Systems Image 2
2789950000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7270 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
10 pcs.
26.0015 €
25 pcs.
24.4664 €
50 pcs.
23.1098 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2789950000, Weidmüller

Female plug with TOP screw connection system for connecting a wire with a straight outlet direction and screw flange. The female connector provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes