2766920000 | Weidmüller
Socket header, 3 pole, pitch 5.08 mm, straight, orange, 2766920000
Order No.: 50P4745
EAN: 4064675022510
MPN:
2766920000
BLF 5.08HC/03/180 SN OR BX SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available: 74 pcs.
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.2491 €
50 pcs.
2.0944 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2766920000, Weidmüller
PCB plug-in connector, female plug, 5.08 mm, Number of poles: 3, 180°, PUSH IN with actuator, Tension-clamp connection, Clamping range, max. : 3.31 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 24 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |