2764380000 | Weidmüller

Socket header, 3 pole, pitch 5.08 mm, angled, orange, 2764380000

Order No.: 50P4749
EAN: 4064675017332
MPN:
2764380000
BLF 5.08HC/03/90 SN OR BX SO
2764380000 Weidmüller PCB Connection Systems Image 1
2764380000 Weidmüller PCB Connection Systems Image 2
2764380000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2967 €
50 pcs.
2.1420 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2764380000, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 3, 90°, PUSH IN with actuator, Tension-clamp connection, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 1000 V
Rated current 24 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No