2759190000 | Weidmüller
Socket header, 3 pole, pitch 5.08 mm, straight, orange, 2759190000
Order No.: 50P4603
EAN: 4064675007289
MPN:
2759190000
BLDF 5.08/03/180 SN OR BX SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1650 €
50 pcs.
3.8913 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2759190000, Weidmüller
The powerful daisy-chain solution for high-performance signal bus applications is also suitable for 400 V auxiliary power chains with 18.5A current-carrying capacity. The large clamping capacity (up to 2.5 mm² wire cross-sections) is particularly beneficial for long bus cables or high currents because of the low voltage drop. Four flange variations, including the patented release latch, allow for user-friendly unplugging designs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 20.8 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |