2759180000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, orange, 2759180000
Order No.: 50P5837
EAN: 4064675007296
MPN:
2759180000
SLS 5.08/03/180B SN OR BX TB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4157 €
50 pcs.
2.2491 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2759180000, Weidmüller
Male plug with clamping-yoke screw wire-connection system. The male plug provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | pull-bar connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 21.5 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |