2738740000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 2738740000

Order No.: 50P3901
EAN: 4050118827880
MPN:
2738740000
SL 5.08HC/03/180 3.2SN BK BX TB
2738740000 Weidmüller PCB Connection Systems Image 1
2738740000 Weidmüller PCB Connection Systems Image 2
2738740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2738740000, WEIDMÜLLER

PCB plug-in connector, male header, closed side, THT solder connection, 5.08 mm, Number of poles: 3, 180°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 24 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes