2720570000 | Weidmüller
Socket, 3 pole, pitch 7.62 mm, straight, black, 2720570000
Order No.: 50P0604
EAN: 4050118816006
MPN:
2720570000
BVDF 7.62HP/03/180MSF3 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Available in 6 Days: 150 pcs. - if ordered today
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
9.6866 €
50 pcs.
9.0797 €
100 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2720570000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | push-in/tension spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 46 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |