2697870000 | Weidmüller
PCB terminal, 3 pole, pitch 5 mm, angled, black, 2697870000
Order No.: 51P4286
EAN: 4050118708530
MPN:
2697870000
LL1N 5.00/03/90 4.5SN BK BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
50 pcs.
1.8683 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 2697870000, Weidmüller
Multi-row PCB terminals with proven clamping yoke connections, in 5.00 mm pitch. 90° conductor outlet direction. Suitable for conductor cross-sections up to 6.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 32.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |