2681760000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 2681760000

Order No.: 50P1532
EAN: 4050118691412
MPN:
2681760000
BVF 7.62HP/4/180MF4 BCF/4 SNBKBX SH180
2681760000 Weidmüller PCB Connection Systems Image 1
2681760000 Weidmüller PCB Connection Systems Image 2
2681760000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
10 pcs.
18.7544 €
25 pcs.
17.9452 €
50 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 2681760000, Weidmüller

180° female plug with energy and signal contacts in PUSH IN wire connection in 7.62 pitch. Fulfils the IEC 61800-5-1 requirement and for the energy contact UL 1059 ClassC 600 V. The self-locking middle flange with automatic interlock reduces the space requirements by one pitch width in comparison with conventional solutions. Directly during the plug-in process itself, the shield connection is attached vibration-proof to the contact area of the metal housing.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 38 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No