2669610000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 2669610000

Order No.: 50P1534
EAN: 4050118682342
MPN:
2669610000
BVF 7.62HP/4/180MSF4 BCF/4 SNBKBX SP210
2669610000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7302 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
18.8377 €
25 pcs.
18.0166 €
50 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 2669610000, Weidmüller

Socket strip, printed circuit board, power, hybrid.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 38 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No