2633400000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 2633400000

Order No.: 50P1617
EAN: 4050118648300
MPN:
2633400000
BVFL 7.62HP/4/180MSF4 BCF/4 SNBKBX SP90
2633400000 Weidmüller PCB Connection Systems Image 1
2633400000 Weidmüller PCB Connection Systems Image 2
2633400000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2637 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.26 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2637 €
10 pcs.
24.1213 €
25 pcs.
23.0622 €
50 pcs.
21.8008 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 2633400000, Weidmüller

Female plug, 180°, 7.62 pitch, combining power and signal contacts, featuring PUSH IN connection technology with lockable operating element (pusher), self-locking middle flange and pluggable shield connection. It enables the simultaneous connection of power, signals and shielding. Ideal for connecting servo and asynchronous drives. Meets the requirements of IEC 61800-5-1 and, concerning the power contacts, the UL 1059 Class C 600 V. The self-locking middle flange with automatic interlock reduces space requirements by one pitch width in comparison with conventional solutions. The pluggable shield connection has a wide contact area on the device housing and does not need to be bolted.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 800 V
Rated current 38 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No