2630670000 | Weidmüller

Plug, 4 pole, pitch 7.62 mm, straight, black, 2630670000

Order No.: 50P0706
EAN: 4050118634310
MPN:
2630670000
SVFL 7.62HP/04/180SFBMF4 SN BK BX
2630670000 Weidmüller PCB Connection Systems Image 1
2630670000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.4244 €
50 pcs.
9.7818 €
100 pcs.
9.1987 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2630670000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection push-in/tension spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No