2630630000 | Weidmüller
Plug, 5 pole, pitch 7.62 mm, straight, black, 2630630000
Order No.: 50P0727
EAN: 4050118634273
MPN:
2630630000
SVFL 7.62HP/05/180SFBMF2 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1848 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.18 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1848 €
10 pcs.
12.7687 €
50 pcs.
11.9714 €
100 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2630630000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 7.62 mm | |
| Connection | push-in/tension spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |