2630540000 | Weidmüller
Plug, 3 pole, pitch 7.62 mm, straight, black, 2630540000
Order No.: 50P0701
EAN: 4050118634181
MPN:
2630540000
SVFL 7.62HP/03/180SFMF3 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
10 pcs.
8.0920 €
50 pcs.
7.5803 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2630540000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | push-in/tension spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |