2630230000 | Weidmüller
Pin header, 3 pole, pitch 10.16 mm, angled, black, 2630230000
NCNR (non cancelable / non returnable)
Male header, 2630230000, Weidmüller
Male header with middle solder flange fastening in 10.16 pitch for 400-V IT system according to IEC 61800-5-1. UL approval in compliance with UL840 (600 V) when using leading contact. When used together with the BUZ 10.16 IT, it complies with the expanded requirement for 5.5 mm of touch protection with IT system (400 V relative to earth), according to IEC 61800-5-1. The middle-flange interlock feature decreases the space required by one pitch width when compared to other standard solution.
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 10.16 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 78.3 A | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |