2630180000 | Weidmüller

Pin header, 4 pole, pitch 10.16 mm, angled, black, 2630180000

Order No.: 50P0953
EAN: 4050118633856
MPN:
2630180000
SU 10.16IT/04/90MSF4 3.5AG BK BX
2630180000 Weidmüller PCB Connection Systems Image 1
2630180000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.7826 €
50 pcs.
7.3185 €
100 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2630180000, Weidmüller

Male header with middle solder flange fastening in 10.16 pitch for 400-V IT system according to IEC 61800-5-1. UL approval in compliance with UL840 (600 V) when using leading contact. When used together with the BUZ 10.16 IT, it complies with the expanded requirement for 5.5 mm of touch protection with IT system (400 V relative to earth), according to IEC 61800-5-1. The middle-flange interlock feature decreases the space required by one pitch width when compared to other standard solution.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 78.3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes