2630120000 | Weidmüller

Socket, 4 pole, pitch 7.62 mm, straight, black, 2630120000

Order No.: 50P0653
EAN: 4050118633696
MPN:
2630120000
BVZ 7.62IT/04/180MSF4 SN BK BX
2630120000 Weidmüller PCB Connection Systems Image 1
2630120000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.2475 €
50 pcs.
5.8548 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2630120000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes