2627720000 | Weidmüller

Socket, 4 pole, pitch 10.16 mm, straight, black, 2627720000

Order No.: 50P0577
EAN: 4050118631715
MPN:
2627720000
BUF 10.16IT/04/180MF2SH180 AG BK BX
2627720000 Weidmüller PCB Connection Systems Image 1
2627720000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
10 pcs.
23.2645 €
25 pcs.
21.9198 €
50 pcs.
20.7179 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2627720000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 10.16 mm
Connection push-in
Orientation straight
contact surface silver-plated
Rated voltage 1000 V
Rated current 76 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes