2627520000 | Weidmüller

Socket, 4 pole, pitch 10.16 mm, straight, black, 2627520000

Order No.: 50P0599
EAN: 4050118631401
MPN:
2627520000
BUZ 10.16IT/04/180MSF4SH160 AG BK BX
2627520000 Weidmüller PCB Connection Systems Image 1
2627520000 Weidmüller PCB Connection Systems Image 2
2627520000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5731 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
25.57 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5731 €
10 pcs.
24.0023 €
25 pcs.
22.6100 €
50 pcs.
21.3724 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2627520000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 10.16 mm
Connection tension clamp connection
Orientation straight
contact surface silver-plated
Rated voltage 1000 V
Rated current 78.3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes