2627390000 | Weidmüller
Socket, 4 pole, pitch 10.16 mm, straight, black, 2627390000
Order No.: 50P0592
EAN: 4050118631272
MPN:
2627390000
BUZ 10.16IT/04/180MF2SH180 AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4898 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
25.49 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4898 €
10 pcs.
23.9309 €
25 pcs.
22.5386 €
50 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2627390000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 10.16 mm | |
| Connection | tension clamp connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 1000 V | |
| Rated current | 78.3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |