2597250000 | Weidmüller

Pin header, 6 pole, pitch 10.16 mm, angled, black, 2597250000

Order No.: 50P0927
EAN: 4050118609417
MPN:
2597250000
SU 10.16HP/06/90MF4 3.5AG BK BX
2597250000 Weidmüller PCB Connection Systems Image 1
2597250000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8770 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.2582 €
50 pcs.
8.7227 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2597250000, Weidmüller

Single-row, high-performance male header for side-by-side mounting without sacrificing any pole or with patented flange for fast fixing without tool. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5 mm pin length is optimised for wave soldering, plug-in direction 90° to solder pin.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No