2595540000 | Weidmüller
Plug, 2 pole, pitch 42.5 mm, black, 2595540000
Order No.: 50P0669
EAN: 4050118607581
MPN:
2595540000
PB-LINK 160 50/02RF AG BK BX
Series: OMNIMATE POWERBUS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7266 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
10 pcs.
26.9535 €
25 pcs.
25.3946 €
50 pcs.
24.0023 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2595540000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 42.5 mm | |
| contact surface | silver-plated | |
| Rated voltage | 1000 V | |
| Rated current | 160 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |