2594950000 | Weidmüller

Plug, 2 pole, pitch 42.5 mm, black, 2594950000

Order No.: 50P0668
EAN: 4050118607345
MPN:
2594950000
PB-FEED 160 50/02RF AG BK BX
2594950000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4743 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.47 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4743 €
10 pcs.
32.3442 €
25 pcs.
30.4759 €
50 pcs.
28.8099 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2594950000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 42.5 mm
contact surface silver-plated
Rated voltage 1000 V
Rated current 160 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes