2563790000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, straight, black, 2563790000

Order No.: 50P0476
EAN: 4050118572865
MPN:
2563790000
SL-SMT 3.50/10/180RF 3.2SN BK BX
2563790000 Weidmüller PCB Connection Systems Image 1
2563790000 Weidmüller PCB Connection Systems Image 2
2563790000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7247 €
50 pcs.
3.4867 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2563790000, Weidmüller

PCB plug-in connector, male header, Clip-on flange, THT/THR solder connection, 3.50 mm, Number of poles: 10, 180°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No