2562370000 | Weidmüller

Pin header, 16 pole, pitch 5.08 mm, straight, black, 2562370000

Order No.: 50P4244
EAN: 4050118571028
MPN:
2562370000
SLDF 5.08/16/180F L/F SN BK BX
2562370000 Weidmüller PCB Connection Systems Image 1
2562370000 Weidmüller PCB Connection Systems Image 2
2562370000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.1511 €
50 pcs.
8.5680 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2562370000, WEIDMÜLLER

PCB plug-in connector, male header, 5.08 mm, Number of poles: 16, 180°, Flat-blade connection, Solder connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection solder/plug-in connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes