2559240000 | Weidmüller

Pin header, 42 pole, pitch 3.5 mm, straight, orange, 2559240000

Order No.: 51P5644
EAN: 4050118669282
MPN:
2559240000
S2L 3.50/42/180G 3.5SN OR BX
2559240000 Weidmüller PCB Connection Systems Image 1
2559240000 Weidmüller PCB Connection Systems Image 2
2559240000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3054 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.6509 €
50 pcs.
9.0916 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2559240000, Weidmüller

The male header with a pin length of 3.5 mm is designed for wave soldering and is packed in a box. It can be screwed on to the PCB. The male header provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 42 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No