2558680000 | Weidmüller

Socket header, 40 pole, pitch 3.5 mm, straight, black, 2558680000

Order No.: 51P6972
EAN: 4050118600001
MPN:
2558680000
B2CF 3.50/40/180LR SN BK BX
2558680000 Weidmüller PCB Connection Systems Image 1
2558680000 Weidmüller PCB Connection Systems Image 2
2558680000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8472 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
24.85 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8472 €
10 pcs.
23.7167 €
25 pcs.
22.6814 €
50 pcs.
21.4438 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2558680000, Weidmüller

PCB plug-in connector, female plug, 3.50 mm, Number of poles: 40, 180°, Push in with actuator, Clamping range, max. : 1.5 mm², Box.

Features

  • Simply insert the prepared wire - and you're done
  • Intuitive to use because the wire-entry area and handling area are clearly separated
  • Integrated push-buttons for opening the terminal point
  • High component density because of low heights
Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 40 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 13.4 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes