2558670000 | Weidmüller
Socket header, 38 pole, pitch 3.5 mm, straight, black, 2558670000
Order No.: 51P6956
EAN: 4050118662924
MPN:
2558670000
B2CF 3.50/38/180LR SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
10 pcs.
22.5267 €
25 pcs.
21.5509 €
50 pcs.
20.3728 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 2558670000, Weidmüller
PCB plug-in connector, female plug, 3.50 mm, Number of poles: 38, 180°, Push in with actuator, Clamping range, max. : 1.5 mm², Box.
Features
- Simply insert the prepared wire - and you're done
- Intuitive to use because the wire-entry area and handling area are clearly separated
- Integrated push-buttons for opening the terminal point
- High component density because of low heights
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 38 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 13.4 A | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |