2558560000 | Weidmüller

Socket header, 38 pole, pitch 3.5 mm, straight, black, 2558560000

Order No.: 51P6950
EAN: 4050118662900
MPN:
2558560000
B2CF 3.50/38/180F SN BK BX
2558560000 Weidmüller PCB Connection Systems Image 1
2558560000 Weidmüller PCB Connection Systems Image 2
2558560000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3240 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
10 pcs.
22.2649 €
25 pcs.
21.3010 €
50 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2558560000, Weidmüller

PCB plug-in connector, female plug, 3.50 mm, Number of poles: 38, 180°, Push in with push button, Clamping range, max. : 1.5 mm², Box.

Features

  • Simply insert the prepared wire - and you're done
  • Intuitive to use because the wire-entry area and handling area are clearly separated
  • Integrated push-buttons for opening the terminal point
  • High component density because of low heights
Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 38 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 13.4 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes