2549390000 | Weidmüller
Socket, 5 pole, pitch 7.62 mm, straight, black, 2549390000
Order No.: 50P0631
EAN: 4050118558937
MPN:
2549390000
BVFL 7.62HP/05/180MF4 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Available in 6 Days: 84 pcs. - if ordered today
PCB plug-in connector, 2549390000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |