2545210000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, straight, black, 2545210000

Order No.: 50P0826
EAN: 4050118554946
MPN:
2545210000
SL 7.62HP/05/180F 4.5 SN BK BX
2545210000 Weidmüller PCB Connection Systems Image 1
2545210000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2134 €
50 pcs.
2.0825 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2545210000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 7.62 mm, Number of poles: 5, 180°, Solder pin length (l): 3.2 mm, tinned, black, Box.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes