2538220000 | Weidmüller

Socket header, 15 pole, pitch 3.5 mm, straight, black, 2538220000

Order No.: 51P8268
EAN: 4050118549942
MPN:
2538220000
BLF 3.50/15/180LR SN BK BX
2538220000 Weidmüller PCB Connection Systems Image 1
2538220000 Weidmüller PCB Connection Systems Image 2
2538220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1860 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
10 pcs.
10.4958 €
50 pcs.
9.8770 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2538220000, Weidmüller

Female header with spring connection (Push in) as a plug-in connection level; used together with male headers in 3.50 mm pitch.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 15 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes