2520020000 | Weidmüller
Socket header, 4 pole, pitch 3.81 mm, straight, green, 2520020000
Order No.: 53P2662
EAN: 4050118545753
MPN:
2520020000
BCZ 3.81/04/180 SN GN BX PRT
PCB plug-in connector, 2520020000, Weidmüller
PCB connectors, closed sideways, 3.81 mm, no. of poles: 4, green, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |