2507140000 | Weidmüller

Connector, 12 pole, pitch 5 mm, black, 2507140000

Order No.: 53P2566
EAN: 4050118524406
MPN:
2507140000
BLZP AH 12 BK
2507140000 Weidmüller PCB Connection Systems Image 1
2507140000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.7953 €
50 pcs.
5.2836 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2507140000, Weidmüller

Printed circuit board connectors, 5.00 mm, no. of poles: 12, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Pin number 12 pole
Grid 5 mm
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes