2507110000 | Weidmüller
Connector, 9 pole, pitch 5 mm, black, 2507110000
Order No.: 53P2563
EAN: 4050118524277
MPN:
2507110000
BLZP AH 9 BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2507110000, Weidmüller
PCB connectors, 5.00 mm, no. of poles: 9, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |