2507080000 | Weidmüller
Connector, 6 pole, pitch 5 mm, black, 2507080000
Order No.: 53P2560
EAN: 4050118524246
MPN:
2507080000
BLZP AH 6 BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.4859 €
50 pcs.
4.9861 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2507080000, Weidmüller
Printed Circuit Board Connector, 5.00 mm, no. of poles: 6, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |