2507070000 | Weidmüller
Connector, 5 pole, pitch 5 mm, black, 2507070000
Order No.: 53P2559
EAN: 4050118524239
MPN:
2507070000
BLZP AH 5 BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4383 €
50 pcs.
4.9504 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2507070000, Weidmüller
PCB connectors, 5.00 mm, no. of poles: 5, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |