2488670000 | Weidmüller

Socket, 2 pole, pitch 7.62 mm, straight, green, 2488670000

Order No.: 50P0540
EAN: 4050118498820
MPN:
2488670000
BLZ 7.62HP/02/180 SN GN BX
2488670000 Weidmüller PCB Connection Systems Image 1
2488670000 Weidmüller PCB Connection Systems Image 2
2488670000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5347 €
50 pcs.
2.3681 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2488670000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No