2469440000 | Weidmüller

PCB terminal, 4 pole, pitch 5.08 mm, angled, green, 2469440000

Order No.: 51P4301
EAN: 4050118483536
MPN:
2469440000
LL2N 5.08/04/90 3.2SN GN BX
2469440000 Weidmüller PCB Connection Systems Image 1
2469440000 Weidmüller PCB Connection Systems Image 2
2469440000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.3086 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 2469440000, Weidmüller

Printed circuit board terminals, 5.08 mm, Number of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, Pale green, Clamping yoke connection, Clamping range, max. : 6 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No